
The Archer M50 20-position header is a surface mount connector with a 1.27mm pitch and 38 pieces per package. It features a brass contact material with gold plating and a current rating of 1A. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a rail/Tube packaging style and is suitable for use in applications with a maximum operating voltage of 300V.
Harwin M50-4901045 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4901045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.