This 30-position, 2-row surface mount connector features a voltage rating of 300V and a current rating of 1A. It has a pitch of 0.05inch and is available in a packaging of 27 pieces per rail or tube. The connector is made of brass with a gold plating and is RoHS compliant. It is not SVHC compliant. The Archer M50 series is a general-purpose connector suitable for a variety of applications.
Harwin M50-4901545 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4901545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
