40-position, 2-row shrouded male header for board-to-board applications. Features a 1.27mm lead pitch and straight, surface-mount termination. Constructed with brass and copper alloy contacts, gold plated for enhanced conductivity. Rated for 1A current and 300V voltage, with a maximum operating temperature of 105°C. RoHS compliant and UL94 V-0 flammability rated.
Harwin M50-4902045 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 1.27mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 150V |
| Weight | 0.03993oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4902045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
