
This 50-position 2-row shrouded surface mount header features gold plated brass contacts and a current rating of 1A. It has a voltage rating of 300V and is compliant with RoHS regulations. The header is packaged in a rail/tube configuration with 17 units per package and has a pitch of 1.27mm. It is suitable for use in applications where a high level of reliability is required, such as in industrial or medical equipment.
Harwin M50-4902545 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | M50 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4902545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
