Unshrouded header with 5 male pin contacts, featuring a 1.27mm pitch and straight, surface mount termination. Contacts are gold-plated brass and copper, offering a 1A current rating and 500V voltage rating. The black nylon insulation has a UL94 V-0 flammability rating, and the component operates between -40°C and 105°C. This board-to-board connector is supplied in bulk packaging.
Sign in to ask questions about the Harwin M52-040000P0545 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M52-040000P0545 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 12.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M52 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M52-040000P0545 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
