This 6-contact socket strip header features a female gender and a 1.27mm terminal pitch. It is designed for through hole mounting and has a straight body orientation. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |