Conn Socket Strip F 7 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 4.6mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |