This 9-contact RCP socket strip features a 1.27mm pitch and is rated for 500VAC. It has a maximum current rating of 1A and operates within a temperature range of -40°C to 105°C. The socket strip is designed for through-hole mounting and has a height of 4.6mm.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 500VAC |
| Height | 4.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |