This 46-contact female header features a nylon insulator and gold-plated contacts for reliable connections. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for commercial reliability and is suitable for use in a variety of applications. It is UL-listed with a 94V-0 flammability code and is RoHS compliant.
Harwin M52-5112345 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 46 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M52-5112345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.