This 40-position 2-row surface mount rectangular connector features a 1.27mm pitch and a voltage rating of 500V. It has a current rating of 1A and is made from copper and bronze with a gold plating. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a rail/Tube packaging with 22 pieces per package.
Sign in to ask questions about the Harwin M52-5152045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M52-5152045 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | M52 |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.046703oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M52-5152045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.