
Vertical USB Type B receptacle with 4 positions and 2.5mm pitch. Features gold-plated bronze contacts, a 1.5A current rating, and a mating cycle of 1500. Operates within a -55°C to 85°C temperature range and is UL94 V-0 flammability rated. Through-hole mount termination with solder connection.
Harwin M701-330442 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M701-330442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.