Harwin M7566-46 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 0.248inch |
| Housing Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M75 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7566-46 to view detailed technical specifications.
No datasheet is available for this part.
