
Female, straight, 2-position, 1-row interconnection device with a 2.54mm pitch. Features gold-plated bronze contacts, a black polyester and glass housing, and a 3A current rating. Operates within a -40°C to 85°C temperature range and has a 250V voltage rating. UL94 V-0 flammability rating.
Sign in to ask questions about the Harwin M7567-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M7567-05 technical specifications.
| Body Length | 6.3mm |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.248inch |
| Housing Color | Black |
| Length | 6.3mm |
| Material | Glass, Polyester |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7567-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
