
2-position, 1-row female interconnection device with a 2.54mm pitch and straight orientation. Features gold-plated bronze contacts and a black UL94 V-0 rated housing. Operates within a temperature range of -55°C to 105°C with a 1A current rating. This lead-free component is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Harwin M7582-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M7582-05 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 5mm |
| Material | Nickel |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M75 |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7582-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
