
2-position, 1-row straight receptacle interconnection device featuring female gold-plated bronze contacts. Rated for 250V and 3A, with a 2.54mm pitch and 300 mating cycles. Constructed with bronze and polyester materials, housed in red, and offers a -40°C to 85°C operating temperature range. UL94 V-0 flammability rating ensures safety.
Sign in to ask questions about the Harwin M7681-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M7681-05 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| Lead Pitch | 2.54mm |
| Length | 14mm |
| Material | Bronze, Polyester |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M76 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7681-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
