
2-position, 1-row straight receptacle with a 2.54mm pitch. Features gold-plated bronze female contacts and a black polyester housing. Rated for 3A current and 250V voltage, with 300 mating cycles. Operates from -40°C to 85°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Harwin M7682-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M7682-05 technical specifications.
| Body Length | 14mm |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.551inch |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Length | 14mm |
| Material | Polyester |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M76 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7682-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
