
2-position, 1-row straight receptacle with female contacts made of gold-plated bronze. This blue polyester interconnection device features a 2.54mm pitch, 3A current rating, and 250V voltage rating, suitable for up to 300 mating cycles. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Harwin M7683-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M7683-05 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.551inch |
| Housing Color | Blue |
| Lead Pitch | 2.54mm |
| Length | 14mm |
| Material | Polyester |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M76 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7683-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
