
This 2-position connector features female contacts made of bronze with a tin plating, suitable for 3A at 250V. It has a pitch of 2.54mm and is available in bulk packaging with 2500 units per package. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Harwin M7686-46 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | M76 |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
