
Female signal contact for 2mm pitch connectors, designed for crimp termination of 24-28AWG wire. Features copper, bronze, and brass construction with gold, tin, and lead plating for durability. Rated for 3.3A current and 120V working voltage, with a mating cycle of 500 and operating temperature range of -55°C to 125°C. Supplied in bulk packaging.
Sign in to ask questions about the Harwin M80-0130005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M80-0130005 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 3.3A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | M80 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 0.511mm |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-0130005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
