3-position, 2mm pitch female socket wire housing for straight, cable mount applications. Features a 3.3A current rating and 120V working voltage, with a UL94 V-0 flammability rating. Constructed from glass-filled thermoplastic, this black receptacle offers a compact design with dimensions of 8mm length, 3.4mm width, and 7.55mm depth. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-1010398S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M80-1010398S technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 3.3A |
| Depth | 7.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 8mm |
| Material | Glass, Thermoplastic |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating (AC) | 120V |
| Width | 3.4mm |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-1010398S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.