Sign in to ask questions about the Harwin M80-1010798S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M80-1010798S technical specifications.
| Package/Case | SIL |
| Current Rating | 3.3A |
| Depth | 7.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 16mm |
| Material | Glass, Thermoplastic |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating (AC) | 120V |
| Width | 3.4mm |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-1010798S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
