Conn Housing F 4 POS 2mm Crimp ST Cable Mount Bulk/Loose
Harwin M80-1030498S technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-1030498S to view detailed technical specifications.
No datasheet is available for this part.