This 6-contact crimp wire housing features a female gender and a 2mm terminal pitch. It is designed for cable mounting and has a maximum current rating of 3A. The housing operates within a temperature range of -55°C to 125°C.
Harwin M80-1030698S technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-1030698S to view detailed technical specifications.
No datasheet is available for this part.