This 8-position 2-row cable mount crimp receptacle has a current rating of 3.3A and a voltage rating of 120V AC. It is made from glass and thermoplastic materials and has a flammability rating of UL94 V-0. The receptacle is designed for crimp termination and has a working voltage of 120V. It is available in a package quantity of 100 and is RoHS compliant.
Harwin M80-1030898S technical specifications.
| Current Rating | 3.3A |
| Depth | 7.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 10mm |
| Material | Glass, Thermoplastic |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Crimp |
| Voltage Rating (AC) | 120V |
| Width | 5.4mm |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-1030898S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.