
10-position, 2-row, 2mm pitch female socket connector housing for crimp termination. Features a straight, cable mount orientation with a 3.3A current rating and 120V working voltage. Constructed from black glass-filled thermoplastic, this receptacle offers UL94 V-0 flammability. Dimensions include 12mm length, 5.4mm width, and 7.55mm depth. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-1031098S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M80-1031098S technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3.3A |
| Depth | 7.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 12mm |
| Material | Glass, Thermoplastic |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating (AC) | 120V |
| Width | 5.4mm |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-1031098S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
