This 14-contact receptacle is designed for cable mounting with a 2mm pitch and 2 rows. It has a working voltage of 120V and meets the UL94 V-0 flammability rating. The receptacle is made from glass and thermoplastic materials and is RoHS compliant. It is part of the Datamate L-Tek series and is terminated with a crimp connection.
Harwin M80-1031498S technical specifications.
| Current Rating | 3.3A |
| Depth | 7.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 16mm |
| Material | Glass, Thermoplastic |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating (AC) | 120V |
| Width | 5.4mm |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-1031498S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.