The M80-2060005 is a Datamate J-Tek female crimp contact designed for high-reliability applications. It features a T-Contact design for increased current capacity and is constructed from beryllium copper with a gold finish over nickel. The contact is intended for use with 22 AWG wire and is compatible with Datamate J-Tek and Mix-Tek female connector housings.
Harwin M80-2060005 technical specifications.
| Contact Gender | Female |
| Wire Size | 22AWG |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Contact Material | Beryllium Copper |
| Contact Finish Thickness | 30µin |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Harwin M80-2060005 to view detailed technical specifications.
No datasheet is available for this part.