
This female power contact from Harwin is made of copper with a gold plating. It has a 2mm pitch and is suitable for wire gauges between 22AWG and 24AWG. The contact is part of the Datamate Trio-Tek series and is available in bulk packaging. It is compliant with RoHS regulations but not Reach SVHC compliant. The contact is not radiation hardened.
Harwin M80-2830045 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Gender | Female |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate Trio-Tek |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-2830045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.