Female crimp connector featuring hexagonal slotted jackscrews and two 10 AWG high power contacts. Designed for board-to-board and mezzanine applications, this connector offers a straight mounting style with a solder lug termination type. The insulator is constructed from black glass-filled polyphenylene sulphide, operating within a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |