
4-position, 1-row female socket connector with 4mm pitch. Features brass contacts with gold plating, rated for 20A current and 120V voltage. Designed for discrete wire/cable termination with a 12AWG wire gauge. This free-hanging, cable mount receptacle has a black, UL94 V-0 flammability rating and is RoHS compliant.
Harwin M80-4000000F1-04-325-00-000 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket, Power |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4000000F1-04-325-00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
