Female shrouded header, designed for board-to-board applications. Features a straight solder termination and a glass-filled polyphenylene sulphide insulator in black. Operates reliably between -55°C and 150°C, with a UL 94V-0 flammability rating. This single connector offers four female contacts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |