
This 6-position, 6-contact shrouded female socket is rated for 20A and 120V. It has a 4mm pitch and is designed for free hanging mounting. The operating temperature range is -55°C to 125°C. The socket is made of copper alloy with gold plating and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4000000F1-06-325-00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket, Power |
| Current Rating | 20A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4000000F1-06-325-00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.