
This 6-position shrouded receptacle is rated for 120V and 10A. It features a free hanging, panel mount design with a 4mm pitch and a gold-plated brass contact. The receptacle is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4000000F1-06-327-00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket, Power |
| Current Rating | 10A |
| Gender | Receptacle |
| Mount | Free Hanging, Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4000000F1-06-327-00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.