
26-position, 2-row shrouded header receptacle with 2mm pitch. Features gold-plated copper female socket contacts for 3A current rating and 120V voltage rating. Straight, through-hole mounting with solder termination. Operates from -55°C to 125°C, with a glass-filled, black insulator meeting UL94 V-0 flammability. Mated stacking height is 7.55mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4002642 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 7.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| Weight | 0.088679oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4002642 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
