Conn Datamate SKT 14 POS 2mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 5.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |