The M80-4061242 is a 12-contact SKT Datamate header with a 2-row configuration and a terminal pitch of 2mm. It features a straight body orientation and is designed for through-hole mounting. This header has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A and a maximum voltage rating of 800VDC or 800VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4061242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Datamate |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 5.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-4061242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.