
20-position, 2-row, 2mm pitch female socket header for board-to-board applications. Features straight, through-hole mounting with solder termination. Offers a 3A current rating and 120V AC voltage rating, operating from -55°C to 125°C. Constructed with copper contacts plated in tin and gold, housed in black UL94 V-0 rated glass-filled PBT for robust performance.
Sign in to ask questions about the Harwin M80-4102042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M80-4102042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 30mm |
| Mated Stacking Heights | 7.55mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4102042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
