
50-position, 2mm pitch shrouded header receptacle with straight, through-hole mounting. Features gold-plated copper contacts for 3A current rating and 120V AC working voltage. Operates across a -55°C to 125°C temperature range with 500 mating cycles. Black glass-filled insulation material ensures UL94 V-0 flammability rating.
Harwin M80-4105042 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 60mm |
| Mated Stacking Heights | 7.55mm |
| Material | Glass |
| Mating Cycles | 500 |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Width | 5.55mm |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4105042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.