
10-position, 2-row, 2mm pitch female receptacle connector with straight, surface mount orientation. Features gold-plated copper contacts for reliable mating and a 3A current rating. Operates within a -55°C to 125°C temperature range, with a 120V voltage rating and UL94 V-0 flammability. Insulated with black glass material, this connector offers a mated stacking height of 7.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4121042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 7.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Weight | 0.031676oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4121042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.