
50-way vertical SMT socket, featuring a 2mm pitch and 0.079-inch row spacing. This female receptacle offers gold-plated copper contacts for reliable mating, with a current rating of 3A and a voltage rating of 120V. Constructed with black glass insulation, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Designed for surface mount applications, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4125042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 7.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4125042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
