
10-position, 2mm pitch straight receptacle wire housing for crimp termination. Features male contact gender with female socket contact type, constructed from gold-plated bronze. Rated for 3A current and 120V, with a UL94 V-0 flammability rating. Designed for free-hanging cable mounting and accommodates wire gauges from 28AWG to 22AWG. RoHS compliant.
Harwin M80-4551098 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate Trio-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4551098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.