
12-position, 2mm pitch, straight orientation wire housing with male contacts. Features 2 rows and a receptacle gender for cable mounting. Constructed with gold-plated bronze contacts, offering a 3A current rating and 120V voltage rating. Supports wire gauges from 28AWG to 22AWG and boasts a UL94 V-0 flammability rating. This RoHS compliant component is black in color and supplied in bulk packaging.
Harwin M80-4551298 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate Trio-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4551298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
