
34-position, 2-row, 2mm pitch straight cable mount receptacle housing with male contacts. Features 3A current rating and 120V voltage rating. Utilizes female socket contacts made of gold-plated bronze. Supports 22AWG to 28AWG wire gauges. RoHS compliant and supplied in bulk packaging.
Harwin M80-4553498 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Lead Pitch | 2mm |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate Trio-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4553498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
