
This 6-position shrouded header features a 2mm pitch and is constructed with female sockets, tin/gold plated copper contacts, and a free hanging mount. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a secure and reliable connection is required, with a wire/cable gauge of 22AWG and a wire/cable type of discrete.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4600605 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4600605 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.