
This 10-position female socket header features a 2mm pitch and is made from copper with a tin and gold plating. It is designed for crimp termination and is suitable for use with 22AWG discrete wire. The header is black in color and is not radiation hardened. It is compliant with RoHS regulations but does not meet SVHC requirements.
Harwin M80-4601005 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4601005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.