Conn Datamate F 40 POS 2mm Crimp ST Cable Mount Bulk/Loose
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 7.55mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |