6-position, 2-row shrouded header receptacle for board-to-board and mezzanine applications. Features gold-plated copper female socket contacts with a 2mm pitch. Designed for free-hanging, cable mount termination using crimp connections for discrete wire up to 28AWG. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4610605 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4610605 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
