
16-position, 2-row shrouded header receptacle with 2mm pitch, designed for discrete wire termination via crimp. Features gold-plated female socket contacts, a 3A current rating, and a 120V voltage rating. Operating temperature range spans -55°C to 125°C, with a UL94 V-0 flammability rating. Suitable for cable mounting and free-hanging applications, accommodating wire gauges from 28AWG to 24AWG. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4611605 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Weight | 0.081765oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4611605 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.