The M80-4701005 is a 10-contact Datamate female header from Harwin, designed for crimp termination. It has a terminal pitch of 2mm and is rated for a maximum operating temperature of 125°C and a minimum of -55°C. This header is suitable for cable mount applications and has a maximum current rating of 3A. It is available in a straight body orientation and has a height of 5.55mm. The M80-4701005 is compliant with various specifications and is suitable for use in a range of applications.
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 5.55mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |