The M80-4805005 is a 50-contact shrouded cable mount header from Harwin, featuring a 2mm pitch and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 800VDC or 800VAC. The header is designed for crimp termination and has a maximum current rating of 3A. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Harwin M80-4805005 technical specifications.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 5.55mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.